
N1A242012LP | |
|---|---|
DigiKey Part Number | 164-N1A242012LP-ND |
Manufacturer | |
Manufacturer Product Number | N1A242012LP |
Description | ENCLOSURE STEEL GRAY 24"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Height 12.000" (304.80mm) |
Mfr | Area (L x W) 480in² (3097cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.114" (2.90mm) |
Size / Dimension 24.000" L x 20.000" W (609.60mm x 508.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,12000 € | 256,12 € |
| Unit Price without VAT: | 256,12000 € |
|---|---|
| Unit Price with VAT: | 304,78280 € |

