
MPB9 | |
|---|---|
DigiKey Part Number | MPB9-ND |
Manufacturer | |
Manufacturer Product Number | MPB9 |
Description | BOX STEEL GRAY 8.81"L X 6.81"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.810" L x 6.810" W (223.77mm x 172.97mm) X 4.250" (107.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPB9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.810" L x 6.810" W (223.77mm x 172.97mm) | |
Height | 4.250" (107.95mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 9 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,57000 € | 138,57 € |
| Unit Price without VAT: | 138,57000 € |
|---|---|
| Unit Price with VAT: | 164,89830 € |





