
MPB4LG | |
|---|---|
DigiKey Part Number | 164-MPB4LG-ND |
Manufacturer | |
Manufacturer Product Number | MPB4LG |
Description | ENCLOSURE STEEL 3.67"L X 2.75"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Perforated 3.670" L x 2.750" W (93.22mm x 69.85mm) X 3.670" (93.22mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.670" L x 2.750" W (93.22mm x 69.85mm) | |
Height | 3.670" (93.22mm) | |
Area (L x W) | 25.7in² (166cm²) | |
Design | Perforated | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,40000 $ | 116,40 $ |
| Unit Price without VAT: | 116,40000 $ |
|---|---|
| Unit Price with VAT: | 138,51600 $ |

