
MPB4 | |
|---|---|
DigiKey Part Number | MPB4-ND |
Manufacturer | |
Manufacturer Product Number | MPB4 |
Description | BOX STEEL GRAY 9.19"L X 3.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 9.190" L x 3.060" W (233.43mm x 77.72mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.190" L x 3.060" W (233.43mm x 77.72mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 28.0in² (181cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 4 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,17000 € | 100,17 € |
| Unit Price without VAT: | 100,17000 € |
|---|---|
| Unit Price with VAT: | 119,20230 € |





