
MHKD2 | |
|---|---|
DigiKey Part Number | MHKD2-ND |
Manufacturer | |
Manufacturer Product Number | MHKD2 |
Description | 6 PADLOCKING W/ DEFEATER 3-PT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotating Cutout Screw Holes, Back Zinc |
Datasheet | Datasheet |
EDA/CAD Models | MHKD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotating | |
Mounting Type | Screw Holes, Back | |
Material | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,69000 € | 215,69 € |
| Unit Price without VAT: | 215,69000 € |
|---|---|
| Unit Price with VAT: | 256,67110 € |

