
MHK2SS | |
|---|---|
DigiKey Part Number | MHK2SS-ND |
Manufacturer | |
Manufacturer Product Number | MHK2SS |
Description | 6 PADLOCKING 3-PT LATCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotating Cutout Screw Holes, Back Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | MHK2SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotating | |
Mounting Type | Screw Holes, Back | |
Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,61000 € | 234,61 € |
| Unit Price without VAT: | 234,61000 € |
|---|---|
| Unit Price with VAT: | 279,18590 € |

