
MB181112 | |
|---|---|
DigiKey Part Number | HM5526-ND |
Manufacturer | |
Manufacturer Product Number | MB181112 |
Description | BOX PLASTIC GRAY 7.4"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Hand Held, Split Sides 7.402" L x 4.331" W (188.00mm x 110.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 32.1in² (207cm²) |
Mfr | Design Hand Held, Split Sides |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 7.402" L x 4.331" W (188.00mm x 110.00mm) | Shipping Info Shipped from DigiKey |
Height 4.724" (120.00mm) | Weight 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,04000 € | 69,04 € |
| 5 | 58,26000 € | 291,30 € |
| 10 | 54,18700 € | 541,87 € |
| 25 | 49,30240 € | 1.232,56 € |
| Unit Price without VAT: | 69,04000 € |
|---|---|
| Unit Price with VAT: | 82,15760 € |

