



MB126565 | |
|---|---|
DigiKey Part Number | HM5521-ND |
Manufacturer | |
Manufacturer Product Number | MB126565 |
Description | BOX PLASTIC GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Hand Held, Split Sides 4.724" L x 2.559" W (120.00mm x 65.00mm) X 2.559" (65.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 12.1in² (78cm²) |
Mfr | Design Hand Held, Split Sides |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 2.559" W (120.00mm x 65.00mm) | Shipping Info Shipped from DigiKey |
Height 2.559" (65.00mm) | Weight 1 lb (453.59 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,87000 € | 25,87 € |
| Unit Price without VAT: | 25,87000 € |
|---|---|
| Unit Price with VAT: | 30,78530 € |

