



MB126540VL | |
|---|---|
DigiKey Part Number | HM5520-ND |
Manufacturer | |
Manufacturer Product Number | MB126540VL |
Description | BOX PLASTIC GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Hand Held, Split Sides 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Features PCB Supports, Vented |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.724" L x 2.559" W (120.00mm x 65.00mm) | Weight 1 lb (453.59 g) |
Height 1.575" (40.00mm) | Base Product Number |
Area (L x W) 12.1in² (78cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,61000 € | 26,61 € |
| 5 | 22,75000 € | 113,75 € |
| 10 | 21,26400 € | 212,64 € |
| 25 | 20,61720 € | 515,43 € |
| Unit Price without VAT: | 26,61000 € |
|---|---|
| Unit Price with VAT: | 31,66590 € |

