
M268-2 | |
|---|---|
DigiKey Part Number | HM1311-ND |
Manufacturer | |
Manufacturer Product Number | M268-2 |
Description | HANDLE ALUMINUM MTG CTR 3.465" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | M268-2 Models |
Category | Height 1.575" (40.00mm) |
Manufacturer Hammond Manufacturing | Length - Center to Center 3.465" (88.01mm) |
Series | Thread/Screw/Hole Size M5 |
Packaging Bag | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Drawer, Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| 5 | 10,87000 € | 54,35 € |
| 10 | 10,09700 € | 100,97 € |
| 25 | 9,16560 € | 229,14 € |
| 50 | 8,52220 € | 426,11 € |
| 100 | 7,92690 € | 792,69 € |
| 250 | 7,33224 € | 1.833,06 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,38670 € |

