
IPL78 | |
|---|---|
DigiKey Part Number | IPL78-ND |
Manufacturer | |
Manufacturer Product Number | IPL78 |
Description | PLINTH 700 X 800MM X 4" |
Customer Reference | |
Detailed Description | Rack Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Base | |
Features | - | |
For Use With/Related Products | IME, IPC, IFMD Series |

