
HYPB2SS | |
|---|---|
DigiKey Part Number | 164-HYPB2SS-ND |
Manufacturer | |
Manufacturer Product Number | HYPB2SS |
Description | ENCLOSURE S STL GRY 4.98"L X 4"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 4.980" L x 4.000" W (126.49mm x 101.60mm) X 7.940" (201.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.980" L x 4.000" W (126.49mm x 101.60mm) | |
Height | 7.940" (201.68mm) | |
Area (L x W) | 20.0in² (129cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,16000 € | 860,16 € |
| Unit Price without VAT: | 860,16000 € |
|---|---|
| Unit Price with VAT: | 1.023,59040 € |

