
HYMPB6SS | |
|---|---|
DigiKey Part Number | 164-HYMPB6SS-ND |
Manufacturer | |
Manufacturer Product Number | HYMPB6SS |
Description | ENCLOSURE S STL GRY 8.98"L X 4"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 8.980" L x 4.000" W (228.09mm x 101.60mm) X 11.940" (303.28mm) |
Datasheet | Datasheet |
Category | Height 11.940" (303.28mm) |
Mfr | Area (L x W) 35.9in² (232cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 8.980" L x 4.000" W (228.09mm x 101.60mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.183,58000 € | 1.183,58 € |
| Unit Price without VAT: | 1.183,58000 € |
|---|---|
| Unit Price with VAT: | 1.408,46020 € |

