
HYMPB4SS | |
|---|---|
DigiKey Part Number | 164-HYMPB4SS-ND |
Manufacturer | |
Manufacturer Product Number | HYMPB4SS |
Description | ENCLOSURE S STL GRY 6.98"L X 4"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 6.980" L x 4.000" W (177.29mm x 101.60mm) X 9.940" (252.48mm) |
Datasheet | Datasheet |
Category | Height 9.940" (252.48mm) |
Mfr | Area (L x W) 27.9in² (180cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 6.980" L x 4.000" W (177.29mm x 101.60mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.016,51000 € | 1.016,51 € |
| Unit Price without VAT: | 1.016,51000 € |
|---|---|
| Unit Price with VAT: | 1.209,64690 € |

