
HYMPB3SS | |
|---|---|
DigiKey Part Number | 164-HYMPB3SS-ND |
Manufacturer | |
Manufacturer Product Number | HYMPB3SS |
Description | ENCLOSURE S STL GRY 4.98"L X 4"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 4.980" L x 4.000" W (126.49mm x 101.60mm) X 9.940" (252.48mm) |
Datasheet | Datasheet |
Category | Height 9.940" (252.48mm) |
Mfr | Area (L x W) 20.0in² (129cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 4.980" L x 4.000" W (126.49mm x 101.60mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,31000 € | 896,31 € |
| Unit Price without VAT: | 896,31000 € |
|---|---|
| Unit Price with VAT: | 1.066,60890 € |

