
HYMPB1SSR | |
|---|---|
DigiKey Part Number | 164-HYMPB1SSR-ND |
Manufacturer | |
Manufacturer Product Number | HYMPB1SSR |
Description | ENCLOSURE S STL 4.98"L X 4.07"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 4.980" L x 4.070" W (126.49mm x 103.38mm) X 4.980" (126.49mm) |
Datasheet | Datasheet |
Category | Height 4.980" (126.49mm) |
Mfr | Area (L x W) 20.3in² (131cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 4.980" L x 4.070" W (126.49mm x 103.38mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,35000 € | 767,35 € |
| Unit Price without VAT: | 767,35000 € |
|---|---|
| Unit Price with VAT: | 913,14650 € |

