
HWM2412U20WDBK | |
|---|---|
DigiKey Part Number | 164-HWM2412U20WDBK-ND |
Manufacturer | |
Manufacturer Product Number | HWM2412U20WDBK |
Description | RACK 24.6X24.6X41.8 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 24.607" L x 24.680" W x 41.810" H (625.02mm x 626.87mm x 1061.97mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 25.670" L x 19.000" W x 27.810" H (652.02mm x 482.60mm x 706.37mm) | |
Dimensions - Overall | 24.607" L x 24.680" W x 41.810" H (625.02mm x 626.87mm x 1061.97mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.099,43000 € | 1.099,43 € |
| Unit Price without VAT: | 1.099,43000 € |
|---|---|
| Unit Price with VAT: | 1.308,32170 € |

