
HWCSD3012UBK | |
|---|---|
DigiKey Part Number | HM5879-ND |
Manufacturer | |
Manufacturer Product Number | HWCSD3012UBK |
Description | DOOR 24.016X30X1.339" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door 24.016" L x 30.000" W x 1.339" H (610.00mm x 762.00mm x 34.00mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 24.016" L x 30.000" W x 1.339" H (610.00mm x 762.00mm x 34.00mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products Racks |
Part Status Active | Ventilation Non-Vented |
Type Door | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,01000 € | 185,01 € |
| Unit Price without VAT: | 185,01000 € |
|---|---|
| Unit Price with VAT: | 220,16190 € |


