
HTCMS6 | |
|---|---|
DigiKey Part Number | HTCMS6-ND |
Manufacturer | |
Manufacturer Product Number | HTCMS6 |
Description | PNL 21.850X11.614X0.394" GY 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 21.850" L x 11.614" W x 0.394" H (555.00mm x 295.00mm x 10.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HTCMS6 Models |
Category | Size / Dimension 21.850" L x 11.614" W x 0.394" H (555.00mm x 295.00mm x 10.00mm) |
Manufacturer Hammond Manufacturing | Color Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HME Series |
Part Status Active | Ventilation Non-Vented |
Type Panel, Side | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,21000 € | 349,21 € |
| Unit Price without VAT: | 349,21000 € |
|---|---|
| Unit Price with VAT: | 415,55990 € |

