
HTCM86 | |
|---|---|
DigiKey Part Number | HTCM86-ND |
Manufacturer | |
Manufacturer Product Number | HTCM86 |
Description | CHASSIS 31.496X23.622X7.874" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Open 31.496" L x 23.622" W x 7.874" H (800.00mm x 600.00mm x 200.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HTCM86 Models |
Category | Features Cable Entry Systems |
Manufacturer Hammond Manufacturing | Color Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HME Series |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Open | Shipping Info Shipped from DigiKey |
Size / Dimension 31.496" L x 23.622" W x 7.874" H (800.00mm x 600.00mm x 200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.332,72000 € | 1.332,72 € |
| Unit Price without VAT: | 1.332,72000 € |
|---|---|
| Unit Price with VAT: | 1.585,93680 € |

