
HTCM66 | |
|---|---|
DigiKey Part Number | HTCM66-ND |
Manufacturer | |
Manufacturer Product Number | HTCM66 |
Description | CHASSIS 23.622X23.622X7.874" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Open 23.622" L x 23.622" W x 7.874" H (600.00mm x 600.00mm x 200.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HTCM66 Models |
Category | Features Cable Entry Systems |
Manufacturer Hammond Manufacturing | Color Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HME Series |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Open | Shipping Info Shipped from DigiKey |
Size / Dimension 23.622" L x 23.622" W x 7.874" H (600.00mm x 600.00mm x 200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.211,87000 € | 1.211,87 € |
| Unit Price without VAT: | 1.211,87000 € |
|---|---|
| Unit Price with VAT: | 1.442,12530 € |

