
HTCM3106 | |
|---|---|
DigiKey Part Number | HTCM3106-ND |
Manufacturer | |
Manufacturer Product Number | HTCM3106 |
Description | CHASSIS 23.622X39.37X11.811" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Open 23.622" L x 39.370" W x 11.811" H (600.00mm x 1000.00mm x 300.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HTCM3106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Open | |
Size / Dimension | 23.622" L x 39.370" W x 11.811" H (600.00mm x 1000.00mm x 300.00mm) | |
Features | Cable Entry Systems | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | HME Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.576,39000 € | 1.576,39 € |
| Unit Price without VAT: | 1.576,39000 € |
|---|---|
| Unit Price with VAT: | 1.875,90410 € |


