
HSP228 | |
|---|---|
DigiKey Part Number | HSP228-ND |
Manufacturer | |
Manufacturer Product Number | HSP228 |
Description | PNL 86.614X31.496X0.827" GY 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 86.614" L x 31.496" W x 0.827" H (2200.00mm x 800.00mm x 21.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HSP228 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 86.614" L x 31.496" W x 0.827" H (2200.00mm x 800.00mm x 21.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | HME Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,22000 € | 619,22 € |
| Unit Price without VAT: | 619,22000 € |
|---|---|
| Unit Price with VAT: | 736,87180 € |

