Metal, Steel Panel, Side 70.866" L x 23.622" W x 0.827" H (1800.00mm x 600.00mm x 21.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP186

DigiKey Part Number
HSP186-ND
Manufacturer
Manufacturer Product Number
HSP186
Description
PNL 70.866X23.622X0.827" GY 1/PR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Side 70.866" L x 23.622" W x 0.827" H (1800.00mm x 600.00mm x 21.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
HSP186 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Size / Dimension
70.866" L x 23.622" W x 0.827" H (1800.00mm x 600.00mm x 21.00mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
HME Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1459,12000 €459,12 €
Manufacturers Standard Package
Unit Price without VAT:459,12000 €
Unit Price with VAT:546,35280 €