
HSP166 | |
|---|---|
DigiKey Part Number | HSP166-ND |
Manufacturer | |
Manufacturer Product Number | HSP166 |
Description | PNL 62.992X23.622X0.827" GY 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 62.992" L x 23.622" W x 0.827" H (1600.00mm x 600.00mm x 21.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HSP166 Models |
Category | Size / Dimension 62.992" L x 23.622" W x 0.827" H (1600.00mm x 600.00mm x 21.00mm) |
Manufacturer Hammond Manufacturing | Color Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HME Series |
Part Status Active | Ventilation Non-Vented |
Type Panel, Side | Shipping Info Shipped from DigiKey |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,09000 € | 531,09 € |
| Unit Price without VAT: | 531,09000 € |
|---|---|
| Unit Price with VAT: | 631,99710 € |

