
HSIP228 | |
|---|---|
DigiKey Part Number | HSIP228-ND |
Manufacturer | |
Manufacturer Product Number | HSIP228 |
Description | PANEL 76X27X0.9" UNPNT 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 76.496" L x 26.575" W x 0.906" H (1943.00mm x 675.00mm x 23.00mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | HSIP228 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 76.496" L x 26.575" W x 0.906" H (1943.00mm x 675.00mm x 23.00mm) | |
Features | - | |
Color | Unpainted | |
Material | Metal, Steel | |
For Use With/Related Products | HME Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,40000 € | 420,40 € |
| Unit Price without VAT: | 420,40000 € |
|---|---|
| Unit Price with VAT: | 500,27600 € |

