
HSIP186 | |
|---|---|
DigiKey Part Number | HSIP186-ND |
Manufacturer | |
Manufacturer Product Number | HSIP186 |
Description | PANEL 61X19X0.9" UNPNT 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 60.748" L x 18.701" W x 0.906" H (1543.00mm x 475.00mm x 23.00mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | HSIP186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 60.748" L x 18.701" W x 0.906" H (1543.00mm x 475.00mm x 23.00mm) | |
Features | - | |
Color | Unpainted | |
Material | Metal, Steel | |
For Use With/Related Products | HME Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,87000 € | 316,87 € |
| Unit Price without VAT: | 316,87000 € |
|---|---|
| Unit Price with VAT: | 377,07530 € |

