
HSIP184 | |
|---|---|
DigiKey Part Number | HSIP184-ND |
Manufacturer | |
Manufacturer Product Number | HSIP184 |
Description | PANEL 61X11X0.9" UNPNT 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 60.748" L x 10.827" W x 0.906" H (1543.00mm x 275.00mm x 23.00mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | HSIP184 Models |
Category | Size / Dimension 60.748" L x 10.827" W x 0.906" H (1543.00mm x 275.00mm x 23.00mm) |
Manufacturer Hammond Manufacturing | Color Unpainted |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HME Series |
Part Status Active | Ventilation Non-Vented |
Type Panel, Side | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,43000 € | 248,43 € |
| Unit Price without VAT: | 248,43000 € |
|---|---|
| Unit Price with VAT: | 295,63170 € |

