
HSBP145 | |
|---|---|
DigiKey Part Number | HSBP145-ND |
Manufacturer | |
Manufacturer Product Number | HSBP145 |
Description | PANEL 51X15X0.9" UNPNT 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 50.905" L x 14.764" W x 0.906" H (1293.00mm x 375.00mm x 23.00mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | HSBP145 Models |
Category | Size / Dimension 50.905" L x 14.764" W x 0.906" H (1293.00mm x 375.00mm x 23.00mm) |
Manufacturer Hammond Manufacturing | Color Unpainted |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HME Series |
Part Status Active | Ventilation Non-Vented |
Type Panel, Side | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,19000 € | 242,19 € |
| Unit Price without VAT: | 242,19000 € |
|---|---|
| Unit Price with VAT: | 288,20610 € |

