
HN4WM366012SS | |
|---|---|
DigiKey Part Number | HN4WM366012SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4WM366012SS |
Description | CABINET STEEL 12.0X60X35.9 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 12.008" L x 60.000" W x 35.984" H (305.00mm x 1524.00mm x 914.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HN4WM366012SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | - | |
Dimensions - Panel | 12.008" L x 57.250" W x 33.000" H (305.00mm x 1454.15mm x 838.20mm) | |
Dimensions - Overall | 12.008" L x 60.000" W x 35.984" H (305.00mm x 1524.00mm x 914.00mm) | |
Door | Stainless Steel | |
Features | Dual Door, Single Access, Wall Mount | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Stainless Steel | |
Color | Natural | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.337,54000 € | 5.337,54 € |
| Unit Price without VAT: | 5.337,54000 € |
|---|---|
| Unit Price with VAT: | 6.351,67260 € |

