
HN4WM306010SS | |
|---|---|
DigiKey Part Number | HN4WM306010SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4WM306010SS |
Description | CABINET STEEL 10X60X30 NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 10.000" L x 60.000" W x 30.000" H (254.00mm x 1524.00mm x 762.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HN4WM306010SS Models |
Category | Dimensions - Overall 10.000" L x 60.000" W x 30.000" H (254.00mm x 1524.00mm x 762.00mm) |
Manufacturer Hammond Manufacturing | Door Stainless Steel |
Series | Features Dual Door, Single Access, Wall Mount |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Material Metal, Stainless Steel |
Type Equipment Cabinet | Color Natural |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 10.000" L x 57.250" W x 27.000" H (254.00mm x 1454.15mm x 685.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.651,22000 € | 4.651,22 € |
| Unit Price without VAT: | 4.651,22000 € |
|---|---|
| Unit Price with VAT: | 5.534,95180 € |

