
HN4WM24428SS | |
|---|---|
DigiKey Part Number | HN4WM24428SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4WM24428SS |
Description | CABINET STEEL 7.99X42.0X24.0 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 7.992" L x 42.008" W x 24.016" H (203.00mm x 1067.00mm x 610.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HN4WM24428SS Models |
Category | Dimensions - Overall 7.992" L x 42.008" W x 24.016" H (203.00mm x 1067.00mm x 610.00mm) |
Manufacturer Hammond Manufacturing | Door Stainless Steel |
Series | Features Dual Door, Single Access, Wall Mount |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Material Metal, Stainless Steel |
Type Equipment Cabinet | Color Natural |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 7.992" L x 39.258" W x 21.000" H (203.00mm x 997.15mm x 533.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.228,94000 € | 3.228,94 € |
| Unit Price without VAT: | 3.228,94000 € |
|---|---|
| Unit Price with VAT: | 3.842,43860 € |

