
HN4FS904820SS | |
|---|---|
DigiKey Part Number | 164-HN4FS904820SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4FS904820SS |
Description | ENCLOSURE S STL 48.06"LX20.06"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Natural Hinged Door 48.060" L x 20.060" W (1220.72mm x 509.52mm) X 90.079" (2288.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HN4FS904820SS Models |
Category | Height 90.079" (2288.00mm) |
Mfr | Area (L x W) 964in² (6220cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Enclosure | Ratings |
Size / Dimension 48.060" L x 20.060" W (1220.72mm x 509.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.756,76000 € | 11.756,76 € |
| Unit Price without VAT: | 11.756,76000 € |
|---|---|
| Unit Price with VAT: | 13.990,54440 € |

