
HN4FS726024SS | |
|---|---|
DigiKey Part Number | 164-HN4FS726024SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4FS726024SS |
Description | N4X 2 DOOR FREESTANDING ENCL - 7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Beige Hinged Door 60.060" L x 24.060" W (1525.52mm x 611.12mm) X 72.047" (1830.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HN4FS726024SS Models |
Category | Height 72.047" (1830.00mm) |
Mfr | Area (L x W) 1445in² (9323cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Beige |
Container Type Enclosure | Ratings |
Size / Dimension 60.060" L x 24.060" W (1525.52mm x 611.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.218,95000 € | 12.218,95 € |
| Unit Price without VAT: | 12.218,95000 € |
|---|---|
| Unit Price with VAT: | 14.540,55050 € |

