
HN4FS726018SS | |
|---|---|
DigiKey Part Number | 164-HN4FS726018SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4FS726018SS |
Description | N4X 2 DOOR FREESTANDING ENCL - 7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Beige Hinged Door 60.060" L x 18.060" W (1525.52mm x 458.72mm) X 72.047" (1830.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HN4FS726018SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 60.060" L x 18.060" W (1525.52mm x 458.72mm) | |
Height | 72.047" (1830.00mm) | |
Area (L x W) | 1085in² (7000cm²) | |
Design | Hinged Door | |
Material | ||
Color | Beige | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.312,70000 € | 11.312,70 € |
| Unit Price without VAT: | 11.312,70000 € |
|---|---|
| Unit Price with VAT: | 13.462,11300 € |

