
HN4FS723624SS | |
|---|---|
DigiKey Part Number | HN4FS723624SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4FS723624SS |
Description | CABINET STEEL 24.0X36.0X72.0 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 24.055" L x 36.063" W x 72.047" H (611.00mm x 916.00mm x 1830.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HN4FS723624SS Models |
Category | Dimensions - Overall 24.055" L x 36.063" W x 72.047" H (611.00mm x 916.00mm x 1830.00mm) |
Manufacturer Hammond Manufacturing | Door Stainless Steel |
Series | Features Single Door, Single Access |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Material Metal, Stainless Steel |
Type Equipment Cabinet | Color Natural |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 24.055" L x 32.313" W x 61.297" H (611.00mm x 820.75mm x 1556.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.629,76000 € | 7.629,76 € |
| Unit Price without VAT: | 7.629,76000 € |
|---|---|
| Unit Price with VAT: | 9.079,41440 € |

