
HN4FS723618SS | |
|---|---|
DigiKey Part Number | HN4FS723618SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4FS723618SS |
Description | CABINET STEEL 18.0X36.0X72.0 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 18.071" L x 36.063" W x 72.047" H (459.00mm x 916.00mm x 1830.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HN4FS723618SS Models |
Category | Dimensions - Overall 18.071" L x 36.063" W x 72.047" H (459.00mm x 916.00mm x 1830.00mm) |
Manufacturer Hammond Manufacturing | Door Stainless Steel |
Series | Features Single Door, Single Access |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Material Metal, Stainless Steel |
Type Equipment Cabinet | Color Natural |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 18.071" L x 32.313" W x 61.297" H (459.00mm x 820.75mm x 1556.94mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.908,96000 € | 6.908,96 € |
| Unit Price without VAT: | 6.908,96000 € |
|---|---|
| Unit Price with VAT: | 8.221,66240 € |

