
HN4FS722418SS | |
|---|---|
DigiKey Part Number | HN4FS722418SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4FS722418SS |
Description | CABINET STEEL 18.0X24.0X72.0 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 18.071" L x 24.055" W x 72.047" H (459.00mm x 611.00mm x 1830.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HN4FS722418SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | - | |
Dimensions - Panel | 18.071" L x 20.305" W x 61.297" H (459.00mm x 515.75mm x 1556.94mm) | |
Dimensions - Overall | 18.071" L x 24.055" W x 72.047" H (459.00mm x 611.00mm x 1830.00mm) | |
Door | Stainless Steel | |
Features | Single Door, Single Access | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Stainless Steel | |
Color | Natural | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.585,39000 € | 5.585,39 € |
| Unit Price without VAT: | 5.585,39000 € |
|---|---|
| Unit Price with VAT: | 6.646,61410 € |

