
HN4FS603624SS | |
|---|---|
DigiKey Part Number | HN4FS603624SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4FS603624SS |
Description | CABINET STEEL 24.0X36.0X60.0 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 24.055" L x 36.063" W x 60.079" H (611.00mm x 916.00mm x 1526.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HN4FS603624SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | - | |
Dimensions - Panel | 24.055" L x 32.313" W x 49.329" H (611.00mm x 820.75mm x 1252.96mm) | |
Dimensions - Overall | 24.055" L x 36.063" W x 60.079" H (611.00mm x 916.00mm x 1526.00mm) | |
Door | Stainless Steel | |
Features | Single Door, Single Access | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Stainless Steel | |
Color | Natural | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.684,95000 € | 6.684,95 € |
| Unit Price without VAT: | 6.684,95000 € |
|---|---|
| Unit Price with VAT: | 7.955,09050 € |

