
HN4FS602418SS | |
|---|---|
DigiKey Part Number | HN4FS602418SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4FS602418SS |
Description | CABINET STEEL 18.0X24.0X60.0 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 18.071" L x 24.055" W x 60.079" H (459.00mm x 611.00mm x 1526.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HN4FS602418SS Models |
Category | Dimensions - Overall 18.071" L x 24.055" W x 60.079" H (459.00mm x 611.00mm x 1526.00mm) |
Manufacturer Hammond Manufacturing | Door Stainless Steel |
Series | Features Single Door, Single Access |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Material Metal, Stainless Steel |
Type Equipment Cabinet | Color Natural |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 18.071" L x 20.305" W x 49.329" H (459.00mm x 515.75mm x 1252.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.143,84000 € | 5.143,84 € |
| Unit Price without VAT: | 5.143,84000 € |
|---|---|
| Unit Price with VAT: | 6.121,16960 € |

