
HN4FM606012SS | |
|---|---|
DigiKey Part Number | HN4FM606012SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4FM606012SS |
Description | CABINET STEEL 12.6X60.0X60.1 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 12.677" L x 60.079" W x 60.118" H (322.00mm x 1526.00mm x 1527.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HN4FM606012SS Models |
Category | Dimensions - Overall 12.677" L x 60.079" W x 60.118" H (322.00mm x 1526.00mm x 1527.00mm) |
Manufacturer Hammond Manufacturing | Door Stainless Steel |
Series | Features Dual Door, Single Access |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Material Metal, Stainless Steel |
Type Equipment Cabinet | Color Natural |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 12.677" L x 57.329" W x 57.368" H (322.00mm x 1456.16mm x 1457.15mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.818,59000 € | 8.818,59 € |
| Unit Price without VAT: | 8.818,59000 € |
|---|---|
| Unit Price with VAT: | 10.494,12210 € |

