
HMETRI8 | |
|---|---|
DigiKey Part Number | HMETRI8-ND |
Manufacturer | |
Manufacturer Product Number | HMETRI8 |
Description | ESCUTCHEON INSERT 8MM TRIANGLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Insert 8mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert | |
Features | 8mm Square | |
For Use With/Related Products | HME Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,55250 € |

