
HMET20126 | |
|---|---|
DigiKey Part Number | HMET20126-ND |
Manufacturer | |
Manufacturer Product Number | HMET20126 |
Description | CABINET STEEL 23.6X47.2X78.7 GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Top 23.622" L x 47.244" W x 78.740" H (600.00mm x 1200.00mm x 2000.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HMET20126 Models |
Category | Dimensions - Overall 23.622" L x 47.244" W x 78.740" H (600.00mm x 1200.00mm x 2000.00mm) |
Manufacturer Hammond Manufacturing | Door Steel |
Series | Features Dual Door, Dual Access, Removable Door |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Steel |
Type Equipment Cabinet | Color Gray |
Style Enclosed, Bottom, Top | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 16.732" L x 43.937" W x 75.039" H (425.00mm x 1116.00mm x 1906.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.090,17000 € | 3.090,17 € |
| Unit Price without VAT: | 3.090,17000 € |
|---|---|
| Unit Price with VAT: | 3.677,30230 € |

