
HMET18166 | |
|---|---|
DigiKey Part Number | HMET18166-ND |
Manufacturer | |
Manufacturer Product Number | HMET18166 |
Description | CABINET STEEL 23.6X62.9X70.8 GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Top 23.622" L x 62.992" W x 70.866" H (600.00mm x 1600.00mm x 1800.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HMET18166 Models |
Category | Dimensions - Overall 23.622" L x 62.992" W x 70.866" H (600.00mm x 1600.00mm x 1800.00mm) |
Manufacturer Hammond Manufacturing | Door Steel |
Series | Features Dual Door, Dual Access, Removable Door |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Steel |
Type Equipment Cabinet | Color Gray |
Style Enclosed, Bottom, Top | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 16.732" L x 59.685" W x 67.244" H (425.00mm x 1516.00mm x 1708.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.565,42000 € | 3.565,42 € |
| Unit Price without VAT: | 3.565,42000 € |
|---|---|
| Unit Price with VAT: | 4.242,84980 € |

