
HMESWF226 | |
|---|---|
DigiKey Part Number | HMESWF226-ND |
Manufacturer | |
Manufacturer Product Number | HMESWF226 |
Description | SWING FRAME 82.36X19.68X2.2" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Frame 82.362" L x 19.685" W x 2.244" H (2092.00mm x 500.00mm x 57.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HMESWF226 Models |
Category | Size / Dimension 82.362" L x 19.685" W x 2.244" H (2092.00mm x 500.00mm x 57.00mm) |
Manufacturer Hammond Manufacturing | Color Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HME Series |
Part Status Active | Ventilation Non-Vented |
Type Swing Frame | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.067,18000 € | 1.067,18 € |
| Unit Price without VAT: | 1.067,18000 € |
|---|---|
| Unit Price with VAT: | 1.269,94420 € |

