
HMESWF188 | |
|---|---|
DigiKey Part Number | HMESWF188-ND |
Manufacturer | |
Manufacturer Product Number | HMESWF188 |
Description | SWING FRAME 66.61X27.71X2.2" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Frame 66.614" L x 27.716" W x 2.244" H (1692.00mm x 704.00mm x 57.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HMESWF188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swing Frame | |
Size / Dimension | 66.614" L x 27.716" W x 2.244" H (1692.00mm x 704.00mm x 57.00mm) | |
Features | Handles | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | HME Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.161,18000 € | 1.161,18 € |
| Unit Price without VAT: | 1.161,18000 € |
|---|---|
| Unit Price with VAT: | 1.381,80420 € |

