
HMESWF186 | |
|---|---|
DigiKey Part Number | HMESWF186-ND |
Manufacturer | |
Manufacturer Product Number | HMESWF186 |
Description | SWING FRAME 66.61X19.68X2.2" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Frame 66.614" L x 19.685" W x 2.244" H (1692.00mm x 500.00mm x 57.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HMESWF186 Models |
Category | Size / Dimension 66.614" L x 19.685" W x 2.244" H (1692.00mm x 500.00mm x 57.00mm) |
Manufacturer Hammond Manufacturing | Color Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HME Series |
Part Status Active | Ventilation Non-Vented |
Type Swing Frame | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.079,19000 € | 1.079,19 € |
| Unit Price without VAT: | 1.079,19000 € |
|---|---|
| Unit Price with VAT: | 1.284,23610 € |

