
HMEP2212 | |
|---|---|
DigiKey Part Number | HMEP2212-ND |
Manufacturer | |
Manufacturer Product Number | HMEP2212 |
Description | PNL 82.52X43.268X0.75" UNPAINTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 82.520" L x 43.268" W x 0.750" H (2096.00mm x 1099.00mm x 19.00mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | HMEP2212 Models |
Category | Size / Dimension 82.520" L x 43.268" W x 0.750" H (2096.00mm x 1099.00mm x 19.00mm) |
Manufacturer Hammond Manufacturing | Color Unpainted |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HME Series |
Part Status Active | Ventilation Non-Vented |
Type Panel, Inner | Shipping Info Shipped from DigiKey |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,84000 € | 626,84 € |
| Unit Price without VAT: | 626,84000 € |
|---|---|
| Unit Price with VAT: | 745,93960 € |

