
HMEP2018 | |
|---|---|
DigiKey Part Number | HMEP2018-ND |
Manufacturer | |
Manufacturer Product Number | HMEP2018 |
Description | PNL 74.646X66.89X0.75" UNPAINTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 74.646" L x 66.890" W x 0.750" H (1896.00mm x 1699.00mm x 19.00mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | HMEP2018 Models |
Category | Size / Dimension 74.646" L x 66.890" W x 0.750" H (1896.00mm x 1699.00mm x 19.00mm) |
Manufacturer Hammond Manufacturing | Color Unpainted |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HME Series |
Part Status Active | Ventilation Non-Vented |
Type Panel, Inner | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,95000 € | 625,95 € |
| Unit Price without VAT: | 625,95000 € |
|---|---|
| Unit Price with VAT: | 744,88050 € |

