
HMEP2016 | |
|---|---|
DigiKey Part Number | HMEP2016-ND |
Manufacturer | |
Manufacturer Product Number | HMEP2016 |
Description | PNL 74.646X59.016X0.75" UNPAINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 74.646" L x 59.016" W x 0.750" H (1896.00mm x 1499.00mm x 19.00mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | HMEP2016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 74.646" L x 59.016" W x 0.750" H (1896.00mm x 1499.00mm x 19.00mm) | |
Features | - | |
Color | Unpainted | |
Material | Metal, Steel | |
For Use With/Related Products | HME Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,56000 € | 603,56 € |
| Unit Price without VAT: | 603,56000 € |
|---|---|
| Unit Price with VAT: | 718,23640 € |

